Parametric Equivalent

TPS63010YFFT | |
|---|---|
DigiKey Part Number | 296-27033-2-ND - Tape & Reel (TR) 296-27033-1-ND - Cut Tape (CT) 296-27033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63010YFFT |
Description | IC REG BUCK BOOST ADJ 2A 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63010YFFT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-DSBGA |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS63010YFFR | Texas Instruments | 0 | 296-23571-1-ND | 49,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,94652 Kč | 8 986,63 Kč |
| 500 | 34,71774 Kč | 17 358,87 Kč |
| 750 | 34,10236 Kč | 25 576,77 Kč |
| 1 250 | 33,42035 Kč | 41 775,44 Kč |
| 1 750 | 33,02200 Kč | 57 788,50 Kč |
| 2 500 | 32,63869 Kč | 81 596,72 Kč |
| Unit Price without VAT: | 35,94652 Kč |
|---|---|
| Unit Price with VAT: | 43,49529 Kč |



