
TPS63010EVM-235 | |
|---|---|
DigiKey Part Number | 296-31263-ND |
Manufacturer | |
Manufacturer Product Number | TPS63010EVM-235 |
Description | EVAL BOARD FOR TPS63010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS63010 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Texas Instruments | Voltage - Input 2V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 240Hz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS63010 |
Voltage - Output 3.3V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,24000 Kč | 1 405,24 Kč |
| Unit Price without VAT: | 1 405,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,34040 Kč |


