TPS63010YFFT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 49,64000 Kč
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A (Switch) 20-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63010YFFT

DigiKey Part Number
296-27033-2-ND - Tape & Reel (TR)
296-27033-1-ND - Cut Tape (CT)
296-27033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63010YFFT
Description
IC REG BUCK BOOST ADJ 2A 20DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A (Switch) 20-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS63010YFFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-DSBGA
Voltage - Input (Min)
2V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS63010YFFRTexas Instruments0296-23571-1-ND49,64000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25035,94652 Kč8 986,63 Kč
50034,71774 Kč17 358,87 Kč
75034,10236 Kč25 576,77 Kč
1 25033,42035 Kč41 775,44 Kč
1 75033,02200 Kč57 788,50 Kč
2 50032,63869 Kč81 596,72 Kč
Manufacturers Standard Package
Unit Price without VAT:35,94652 Kč
Unit Price with VAT:43,49529 Kč