


WL1837MODGIMOCR | |
|---|---|
DigiKey Part Number | 296-44790-2-ND - Tape & Reel (TR) 296-44790-1-ND - Cut Tape (CT) 296-44790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WL1837MODGIMOCR |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WL1837MODGIMOCR Models |
Category | Power - Output 18dBm |
Mfr | Sensitivity -95dBm |
Series | Serial Interfaces SDIO, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.9V ~ 4.8V |
Part Status Active | Current - Receiving 49mA ~ 85mA |
DigiKey Programmable Not Verified | Current - Transmitting 243mA ~ 510mA |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation CCK, DSSS, GFSK, OFDM | Package / Case 100-SMD Module |
Frequency 2.4GHz, 5GHz | Base Product Number |
Data Rate 54Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,18000 Kč | 911,18 Kč |
| 10 | 797,47300 Kč | 7 974,73 Kč |
| 25 | 758,12240 Kč | 18 953,06 Kč |
| 100 | 704,19010 Kč | 70 419,01 Kč |
| 250 | 701,58152 Kč | 175 395,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 622,42649 Kč | 746 911,79 Kč |
| Unit Price without VAT: | 911,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 102,52780 Kč |




