Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS629210QDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS629210QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS629210QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS629210QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS629210QDRLRQ1 |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS629210QDRLRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1MHz, 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package SOT-583 |
Voltage - Input (Max) 17V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS629210DRLR | Texas Instruments | 13 858 | 296-TPS629210DRLRCT-ND | 30,24000 Kč | Parametric Equivalent |
| TPS629210DRLR-ET | Texas Instruments | 7 376 | 296-TPS629210DRLR-ETCT-ND | 47,55000 Kč | Parametric Equivalent |
| TPS629210QDYCRQ1 | Texas Instruments | 3 552 | 296-TPS629210QDYCRQ1CT-ND | 36,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 24,40100 Kč | 244,01 Kč |
| 25 | 22,15680 Kč | 553,92 Kč |
| 100 | 19,68340 Kč | 1 968,34 Kč |
| 250 | 18,50552 Kč | 4 626,38 Kč |
| 500 | 17,79516 Kč | 8 897,58 Kč |
| 1 000 | 17,64563 Kč | 17 645,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,33304 Kč | 65 332,16 Kč |
| 8 000 | 16,00701 Kč | 128 056,08 Kč |
| 12 000 | 15,84382 Kč | 190 125,84 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |











