
TPS629210DRLR-ET | |
|---|---|
DigiKey Part Number | 296-TPS629210DRLR-ETTR-ND - Tape & Reel (TR) 296-TPS629210DRLR-ETCT-ND - Cut Tape (CT) 296-TPS629210DRLR-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS629210DRLR-ET |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS629210DRLR-ET Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz, 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 10 | 35,18300 Kč | 351,83 Kč |
| 25 | 32,09240 Kč | 802,31 Kč |
| 100 | 28,69930 Kč | 2 869,93 Kč |
| 250 | 27,08044 Kč | 6 770,11 Kč |
| 500 | 26,26124 Kč | 13 130,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 24,09613 Kč | 96 384,52 Kč |
| 8 000 | 23,64850 Kč | 189 188,00 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |


