N-Channel 80 V 23A (Ta), 154A (Tc) 3.8W (Ta), 166W (Tc) Surface Mount 8-DFN (5x6.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 23A (Ta), 154A (Tc) 3.8W (Ta), 166W (Tc) Surface Mount 8-DFN (5x6.15)
8-DFN

NTMFSC2D9N08H

DigiKey Part Number
488-NTMFSC2D9N08HTR-ND - Tape & Reel (TR)
488-NTMFSC2D9N08HCT-ND - Cut Tape (CT)
488-NTMFSC2D9N08HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFSC2D9N08H
Description
T8 80V DFN8 5X6 DUAL COOL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 23A (Ta), 154A (Tc) 3.8W (Ta), 166W (Tc) Surface Mount 8-DFN (5x6.15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4380 pF @ 40 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 166W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6.15)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.9mOhm @ 50A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,59000 Kč82,59 Kč
1054,03700 Kč540,37 Kč
10037,80060 Kč3 780,06 Kč
50031,10472 Kč15 552,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,41243 Kč76 237,29 Kč
Manufacturers Standard Package
Unit Price without VAT:82,59000 Kč
Unit Price with VAT:99,93390 Kč