Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628503DRLR

DigiKey Part Number
296-TPS628503DRLRTR-ND - Tape & Reel (TR)
296-TPS628503DRLRCT-ND - Cut Tape (CT)
296-TPS628503DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628503DRLR
Description
IC REG BUCK ADJ 3A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS628503DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.8MHz ~ 4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-583
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT8015AGQWRichtek USA Inc.8991028-RT8015AGQWCT-ND22,89000 KčSimilar
RT8015BGQWRichtek USA Inc.501028-1030-2-ND17,78531 KčSimilar
In-Stock: 1 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1027,12900 Kč271,29 Kč
2524,66000 Kč616,50 Kč
10021,95130 Kč2 195,13 Kč
25020,65784 Kč5 164,46 Kč
50019,87796 Kč9 938,98 Kč
1 00019,79020 Kč19 790,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00018,27362 Kč73 094,48 Kč
8 00017,91581 Kč143 326,48 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč