Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8015AGQW

DigiKey Part Number
1028-RT8015AGQWTR-ND - Tape & Reel (TR)
1028-RT8015AGQWCT-ND - Cut Tape (CT)
1028-RT8015AGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8015AGQW
Description
IC REG BUCK ADJ 3A 10WDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Last Time Buy
Frequency - Switching
300kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WDFN (3x3)
Voltage - Input (Min)
2.6V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT8015BGQWRichtek USA Inc.501028-1030-2-ND17,78531 KčParametric Equivalent
RT8055GQWRichtek USA Inc.4 2611028-RT8055GQWCT-ND14,28000 KčParametric Equivalent
In-Stock: 899
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,46200 Kč164,62 Kč
2514,87480 Kč371,87 Kč
10013,12790 Kč1 312,79 Kč
25012,29308 Kč3 073,27 Kč
50011,93232 Kč5 966,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,93233 Kč17 898,49 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč