Parametric Equivalent

TPS61089RNRR | |
|---|---|
DigiKey Part Number | 296-47295-2-ND - Tape & Reel (TR) 296-47295-1-ND - Cut Tape (CT) 296-47295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61089RNRR |
Description | IC REG BOOST ADJ 7A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 7A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61089RNRR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-VQFN-HR (2.5x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61089RNRT | Texas Instruments | 0 | 296-46242-1-ND | 71,39000 Kč | Parametric Equivalent |
| RT9288AGE | Richtek USA Inc. | 0 | 1028-1187-1-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,87800 Kč | 428,78 Kč |
| 25 | 39,19920 Kč | 979,98 Kč |
| 100 | 35,16960 Kč | 3 516,96 Kč |
| 250 | 33,24824 Kč | 8 312,06 Kč |
| 500 | 32,51246 Kč | 16 256,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,95736 Kč | 89 872,08 Kč |
| 6 000 | 29,38086 Kč | 176 285,16 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |












