Parametric Equivalent

TPS61089RNRT | |
|---|---|
DigiKey Part Number | 296-46242-2-ND - Tape & Reel (TR) 296-46242-1-ND - Cut Tape (CT) 296-46242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61089RNRT |
Description | IC REG BOOST ADJ 7A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 7A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61089RNRT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-VQFN-HR (2.5x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61089RNRR | Texas Instruments | 0 | 296-47295-1-ND | 842,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,65000 Kč | 536,50 Kč |
| 25 | 49,21080 Kč | 1 230,27 Kč |
| 100 | 44,31630 Kč | 4 431,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,75964 Kč | 10 189,91 Kč |
| 500 | 39,39392 Kč | 19 696,96 Kč |
| 750 | 39,27689 Kč | 29 457,67 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |


