TPS61089RNRT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 57,53000 Kč
Datasheet
Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 7A 11-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61089RNRT

DigiKey Part Number
296-46242-2-ND - Tape & Reel (TR)
296-46242-1-ND - Cut Tape (CT)
296-46242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61089RNRT
Description
IC REG BOOST ADJ 7A 11VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 7A 11-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS61089RNRT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
11-VQFN-HR (2.5x2)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS61089RNRRTexas Instruments0296-47295-1-ND57,53000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1053,65000 Kč536,50 Kč
2549,21080 Kč1 230,27 Kč
10044,31630 Kč4 431,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25040,75964 Kč10 189,91 Kč
50039,39392 Kč19 696,96 Kč
75039,27689 Kč29 457,67 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč