Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61073DDCR

DigiKey Part Number
296-21898-2-ND - Tape & Reel (TR)
296-21898-1-ND - Cut Tape (CT)
296-21898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61073DDCR
Description
IC REG BOOST ADJ 500MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS61073DDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,76400 Kč177,64 Kč
2516,06760 Kč401,69 Kč
10014,19880 Kč1 419,88 Kč
25013,30768 Kč3 326,92 Kč
50012,77056 Kč6 385,28 Kč
1 00012,32835 Kč12 328,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,78205 Kč35 346,15 Kč
6 00011,51471 Kč69 088,26 Kč
9 00011,38082 Kč102 427,38 Kč
15 00011,23254 Kč168 488,10 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč