Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2731XMF/NOPB

DigiKey Part Number
296-LM2731XMF/NOPBTR-ND - Tape & Reel (TR)
296-LM2731XMF/NOPBCT-ND - Cut Tape (CT)
296-LM2731XMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2731XMF/NOPB
Description
IC REG BOOST ADJ 1.8A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2731XMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V (Switch)
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1059,80200 Kč598,02 Kč
2554,93920 Kč1 373,48 Kč
10049,58680 Kč4 958,68 Kč
25047,03468 Kč11 758,67 Kč
50045,49720 Kč22 748,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,23166 Kč44 231,66 Kč
2 00043,19005 Kč86 380,10 Kč
3 00042,66822 Kč128 004,66 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč