
TPS61045ADRBT | |
|---|---|
DigiKey Part Number | 296-TPS61045ADRBTTR-ND - Tape & Reel (TR) 296-TPS61045ADRBTCT-ND - Cut Tape (CT) 296-TPS61045ADRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61045ADRBT |
Description | IC REG BOOST ADJ 300MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 300mA (Switch) 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61045ADRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,36000 Kč | 43,36 Kč |
| 10 | 32,03800 Kč | 320,38 Kč |
| 25 | 29,19200 Kč | 729,80 Kč |
| 100 | 26,07460 Kč | 2 607,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,58640 Kč | 6 146,60 Kč |
| 500 | 23,68882 Kč | 11 844,41 Kč |
| 750 | 23,23948 Kč | 17 429,61 Kč |
| 1 250 | 22,74141 Kč | 28 426,76 Kč |
| 1 750 | 22,45049 Kč | 39 288,36 Kč |
| 2 500 | 22,17070 Kč | 55 426,75 Kč |
| 6 250 | 21,56786 Kč | 134 799,12 Kč |
| Unit Price without VAT: | 43,36000 Kč |
|---|---|
| Unit Price with VAT: | 52,46560 Kč |












