Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3014ES5#TRPBF

DigiKey Part Number
LT3014ES5#TRPBFTR-ND - Tape & Reel (TR)
LT3014ES5#TRPBFCT-ND - Cut Tape (CT)
LT3014ES5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3014ES5#TRPBF
Description
IC REG LIN POS ADJ 20MA TSOT23-5
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT3014ES5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
20 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1 mA
Part Status
Active
PSRR
70dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
80V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.22V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Max)
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.57V @ 20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3014ES5#TRMPBFAnalog Devices Inc.1 311505-LT3014ES5#TRMPBFCT-ND111,79000 KčParametric Equivalent
LT3014HVIS5#TRMPBFAnalog Devices Inc.2 325LT3014HVIS5#TRMPBFCT-ND137,44000 KčParametric Equivalent
LT3014IS5#TRMPBFAnalog Devices Inc.1 363505-LT3014IS5#TRMPBFCT-ND123,88000 KčParametric Equivalent
In-Stock: 1 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,79000 Kč111,79 Kč
1085,27800 Kč852,78 Kč
2578,65880 Kč1 966,47 Kč
10071,37380 Kč7 137,38 Kč
25068,28508 Kč17 071,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,26843 Kč155 671,08 Kč
Manufacturers Standard Package
Unit Price without VAT:111,79000 Kč
Unit Price with VAT:135,26590 Kč