Serrated Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1237-K

DigiKey Part Number
1722-1307-ND
Manufacturer
Manufacturer Product Number
1237-K
Description
KNOB SERRATED PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Serrated Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.450" (11.43mm)
Manufacturer
Davies Molding, LLC
Height
0.580" (14.73mm)
Packaging
Bulk
Indicator
Line on Side
Part Status
Active
Material
Plastic
Style
Cylindrical
Color
Black
Type
Serrated
Features
Soft Touch
Shaft Size
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 631
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,09000 Kč41,09 Kč
534,66200 Kč173,31 Kč
1032,43000 Kč324,30 Kč
2529,82320 Kč745,58 Kč
5028,10080 Kč1 405,04 Kč
10026,56160 Kč2 656,16 Kč
25024,77468 Kč6 193,67 Kč
50023,58674 Kč11 793,37 Kč
1 00022,52311 Kč22 523,11 Kč
Manufacturers Standard Package
Unit Price without VAT:41,09000 Kč
Unit Price with VAT:49,71890 Kč