



LTC4440ES6#TRPBF | |
|---|---|
DigiKey Part Number | LTC4440ES6#TRPBFTR-ND - Tape & Reel (TR) LTC4440ES6#TRPBFCT-ND - Cut Tape (CT) LTC4440ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4440ES6#TRPBF |
Description | IC GATE DRVR HIGH-SIDE TSOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4440ES6#TRPBF Models |
Category | Logic Voltage - VIL, VIH 1.3V, 1.6V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 2.4A, 2.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 80 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 10ns, 7ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gate Type MOSFET (N-Channel) | Supplier Device Package TSOT-23-6 |
Voltage - Supply 8V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 107,74100 Kč | 1 077,41 Kč |
| 25 | 99,63960 Kč | 2 490,99 Kč |
| 100 | 90,73030 Kč | 9 073,03 Kč |
| 250 | 87,70612 Kč | 21 926,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 79,59746 Kč | 198 993,65 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |







