
5-5179009-1 | |
|---|---|
DigiKey Part Number | A115410-ND |
Manufacturer | |
Manufacturer Product Number | 5-5179009-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5179009-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 40 | Height Above Board 0.305" (7.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 22 | 42,21364 Kč | 928,70 Kč |
| 44 | 40,18955 Kč | 1 768,34 Kč |
| 66 | 39,05667 Kč | 2 577,74 Kč |
| 110 | 37,67264 Kč | 4 143,99 Kč |
| 264 | 35,41485 Kč | 9 349,52 Kč |
| 506 | 33,82547 Kč | 17 115,69 Kč |
| 1 012 | 32,21124 Kč | 32 597,77 Kč |
| 2 508 | 30,21453 Kč | 75 778,04 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |







