
2-5179030-1 | |
|---|---|
DigiKey Part Number | 2-5179030-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-5179030-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5179030-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 11mm, 15mm, 19mm |
Number of Positions 40 | Height Above Board 0.260" (6.60mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 600 | 54,04665 Kč | 356 707,89 Kč |
| Unit Price without VAT: | 54,04665 Kč |
|---|---|
| Unit Price with VAT: | 65,39645 Kč |





