40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
5-5179010-1
5-5179010-1

5-5179010-1

DigiKey Part Number
A115414-ND
Manufacturer
Manufacturer Product Number
5-5179010-1
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5-5179010-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
13mm
Number of Positions
40
Height Above Board
0.463" (11.75mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 855
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,69000 Kč65,69 Kč
2252,84955 Kč1 162,69 Kč
4450,32341 Kč2 214,23 Kč
6648,90303 Kč3 227,60 Kč
11047,16945 Kč5 188,64 Kč
26444,34322 Kč11 706,61 Kč
50642,35356 Kč21 430,90 Kč
1 01240,33292 Kč40 816,92 Kč
2 50837,83303 Kč94 885,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,69000 Kč
Unit Price with VAT:79,48490 Kč