


LT3014HVIS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3014HVIS5#TRMPBFTR-ND - Tape & Reel (TR) LT3014HVIS5#TRMPBFCT-ND - Cut Tape (CT) LT3014HVIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3014HVIS5#TRMPBF |
Description | IC REG LIN POS ADJ 20MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3014HVIS5#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 80V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Max) | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.57V @ 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| 10 | 105,55000 Kč | 1 055,50 Kč |
| 25 | 97,58720 Kč | 2 439,68 Kč |
| 100 | 88,84860 Kč | 8 884,86 Kč |
| 250 | 85,83456 Kč | 21 458,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 82,17026 Kč | 41 085,13 Kč |
| 1 000 | 80,10306 Kč | 80 103,06 Kč |
| 1 500 | 79,06807 Kč | 118 602,11 Kč |
| 2 500 | 77,92074 Kč | 194 801,85 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |

