
W25Q16JVUUIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q16JVUUIQTR-ND - Tape & Reel (TR) 256-W25Q16JVUUIQTRCT-ND - Cut Tape (CT) 256-W25Q16JVUUIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16JVUUIQ TR |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-USON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q16JVUUIQ TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 25 | 14,98400 Kč | 374,60 Kč |
| 50 | 14,66920 Kč | 733,46 Kč |
| 100 | 14,35000 Kč | 1 435,00 Kč |
| 250 | 13,92168 Kč | 3 480,42 Kč |
| 500 | 13,59746 Kč | 6 798,73 Kč |
| 1 000 | 13,27368 Kč | 13 273,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,53009 Kč | 62 650,45 Kč |
| 10 000 | 12,21584 Kč | 122 158,40 Kč |
| 15 000 | 12,03422 Kč | 180 513,30 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |










