New at DigiKey
Image for A9005868 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9005868

DigiKey Part Number
478-A9005868-ND
Manufacturer
Manufacturer Product Number
A9005868
Description
AUTOMOTIVE WI-FI/BLUETOOTH/ISM C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, IoT, ISM, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.44GHz
Frequency Range
2.4GHz ~ 2.48GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-15dB
Gain
4dBi
Power - Max
500 mW
Features
-
Termination
Solder
Ingress Protection
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Height (Max)
0.014" (0.36mm)
Applications
Bluetooth, IoT, ISM, Wi-Fi, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00013,22051 Kč66 102,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13,22051 Kč
Unit Price with VAT:15,99682 Kč