TPS61045EVM-231
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61045EVM-231

DigiKey Part Number
296-20611-ND
Manufacturer
Manufacturer Product Number
TPS61045EVM-231
Description
EVAL BOARD FOR TPS61045
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS61045 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
17.54V
Current - Output
10mA
Voltage - Input
1.8V ~ 6V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TPS61045
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 237,74000 Kč1 237,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 237,74000 Kč
Unit Price with VAT:1 497,66540 Kč