8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61045DRBT

DigiKey Part Number
296-32499-2-ND - Tape & Reel (TR)
296-32499-1-ND - Cut Tape (CT)
296-32499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61045DRBT
Description
IC REG BOOST ADJ 300MA 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 300mA (Switch) 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61045DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
Up to 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,36000 Kč43,36 Kč
1032,03800 Kč320,38 Kč
2529,19200 Kč729,80 Kč
10026,07460 Kč2 607,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,89844 Kč5 224,61 Kč
50020,13558 Kč10 067,79 Kč
75019,99751 Kč14 998,13 Kč
Manufacturers Standard Package
Unit Price without VAT:43,36000 Kč
Unit Price with VAT:52,46560 Kč

Other Suppliers on DigiKey

356In Stock
Ships from Rochester Electronics, LLC