
TPS61045ADRBR | |
|---|---|
DigiKey Part Number | TPS61045ADRBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61045ADRBR |
Description | IC REG BOOST ADJ 300MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 300mA (Switch) 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61045ADRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,43426 Kč | 55 302,78 Kč |
| 6 000 | 18,04852 Kč | 108 291,12 Kč |
| 9 000 | 17,85529 Kč | 160 697,61 Kč |
| Unit Price without VAT: | 18,43426 Kč |
|---|---|
| Unit Price with VAT: | 22,30545 Kč |


