
TPS61042DRBR | |
|---|---|
DigiKey Part Number | 296-14449-2-ND - Tape & Reel (TR) 296-14449-1-ND - Cut Tape (CT) 296-14449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61042DRBR |
Description | IC LED DRVR RGLTR PWM 60MA 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61042DRBR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package 8-SON (3x3) |
Voltage - Input (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61042DRBT | Texas Instruments | 4 560 | 296-27008-1-ND | 39,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 24,44300 Kč | 244,43 Kč |
| 25 | 22,19040 Kč | 554,76 Kč |
| 100 | 19,71680 Kč | 1 971,68 Kč |
| 250 | 18,53720 Kč | 4 634,30 Kč |
| 500 | 17,82604 Kč | 8 913,02 Kč |
| 1 000 | 17,67754 Kč | 17 677,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,51721 Kč | 49 551,63 Kč |
| 6 000 | 16,16329 Kč | 96 979,74 Kč |
| 9 000 | 15,98593 Kč | 143 873,37 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |












