Parametric Equivalent

TPS61020DRCR | |
|---|---|
DigiKey Part Number | 296-15752-2-ND - Tape & Reel (TR) 296-15752-1-ND - Cut Tape (CT) 296-15752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61020DRCR |
Description | IC REG BOOST ADJ 1.5A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.5A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61020DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 39,03500 Kč | 390,35 Kč |
| 25 | 35,66320 Kč | 891,58 Kč |
| 100 | 31,95900 Kč | 3 195,90 Kč |
| 250 | 30,19428 Kč | 7 548,57 Kč |
| 500 | 29,13010 Kč | 14 565,05 Kč |
| 1 000 | 28,25407 Kč | 28 254,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,17218 Kč | 81 516,54 Kč |
| 6 000 | 26,64272 Kč | 159 856,32 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |













