
DMP2240UW-7 | |
|---|---|
DigiKey Part Number | DMP2240UWDITR-ND - Tape & Reel (TR) DMP2240UWDICT-ND - Cut Tape (CT) DMP2240UWDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2240UW-7 |
Description | MOSFET P-CH 20V 1.5A SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 250mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 5,59180 Kč | 559,18 Kč |
| 500 | 4,23152 Kč | 2 115,76 Kč |
| 1 000 | 3,79224 Kč | 3 792,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23383 Kč | 9 701,49 Kč |
| 6 000 | 2,95235 Kč | 17 714,10 Kč |
| 9 000 | 2,80893 Kč | 25 280,37 Kč |
| 15 000 | 2,64771 Kč | 39 715,65 Kč |
| 21 000 | 2,55225 Kč | 53 597,25 Kč |
| 30 000 | 2,45945 Kč | 73 783,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |









