
ST1480ABDR | |
|---|---|
DigiKey Part Number | 497-2046-2-ND - Tape & Reel (TR) 497-2046-1-ND - Cut Tape (CT) 497-2046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1480ABDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST1480ABDR Models |
Category | Receiver Hysteresis 30 µV |
Manufacturer STMicroelectronics | Data Rate 15Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3483ARZ | Analog Devices Inc. | 2 302 | 505-ADM3483ARZ-ND | 3,64000 Kč | Similar |
| ISL3179EFBZ-T7A | Renesas Electronics Corporation | 464 | ISL3179EFBZ-T7ACT-ND | 4,61000 Kč | Similar |
| ISL3179EIBZ-T7A | Renesas Electronics Corporation | 500 | ISL3179EIBZ-T7ACT-ND | 4,10000 Kč | Similar |
| MAX3483ECSA+ | Analog Devices Inc./Maxim Integrated | 1 908 | MAX3483ECSA+-ND | 8,68000 Kč | Similar |
| MAX3483ESA+T | Analog Devices Inc./Maxim Integrated | 2 996 | MAX3483ESA+TCT-ND | 8,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 36,97700 Kč | 369,77 Kč |
| 25 | 33,75640 Kč | 843,91 Kč |
| 100 | 30,21190 Kč | 3 021,19 Kč |
| 250 | 28,51948 Kč | 7 129,87 Kč |
| 500 | 27,70938 Kč | 13 854,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,77345 Kč | 64 433,62 Kč |
| 5 000 | 25,23934 Kč | 126 196,70 Kč |
| 7 500 | 24,97186 Kč | 187 288,95 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |






