
TPS564255DRLR | |
|---|---|
DigiKey Part Number | 296-TPS564255DRLRTR-ND - Tape & Reel (TR) 296-TPS564255DRLRCT-ND - Cut Tape (CT) 296-TPS564255DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS564255DRLR |
Description | IC REG BUCK ADJ 4A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS564255DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 7,68600 Kč | 76,86 Kč |
| 25 | 6,86560 Kč | 171,64 Kč |
| 100 | 5,97200 Kč | 597,20 Kč |
| 250 | 5,54496 Kč | 1 386,24 Kč |
| 500 | 5,28748 Kč | 2 643,74 Kč |
| 1 000 | 5,07585 Kč | 5 075,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,75804 Kč | 19 032,16 Kč |
| 8 000 | 4,63999 Kč | 37 119,92 Kč |
| 12 000 | 4,58090 Kč | 54 970,80 Kč |
| 20 000 | 4,51536 Kč | 90 307,20 Kč |
| 28 000 | 4,47710 Kč | 125 358,80 Kč |
| 40 000 | 4,44027 Kč | 177 610,80 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |










