New at DigiKey
TPCN-143+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCN-143+

DigiKey Part Number
3157-TPCN-143+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPCN-143+
Description
LTCC SMT THRU-LINE DC - 14 GHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF IC Thru Line 5G 0Hz ~ 14GHz 9.75W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Thru Line
Frequency
0Hz ~ 14GHz
RF Type
5G
Secondary Attributes
9.75W
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50050,20072 Kč25 100,36 Kč
1 00048,16938 Kč48 169,38 Kč
Manufacturers Standard Package
Unit Price without VAT:50,20072 Kč
Unit Price with VAT:60,74287 Kč