SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS562207SDRLR

DigiKey Part Number
296-TPS562207SDRLRTR-ND - Tape & Reel (TR)
296-TPS562207SDRLRCT-ND - Cut Tape (CT)
296-TPS562207SDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS562207SDRLR
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.804V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
580kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
107,53600 Kč75,36 Kč
256,73600 Kč168,40 Kč
1005,85820 Kč585,82 Kč
2505,43848 Kč1 359,62 Kč
5005,18504 Kč2 592,52 Kč
1 0004,97622 Kč4 976,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,46953 Kč9 878,12 Kč
8 0002,40057 Kč19 204,56 Kč
12 0002,36604 Kč28 392,48 Kč
20 0002,32778 Kč46 555,60 Kč
28 0002,30542 Kč64 551,76 Kč
40 0002,28391 Kč91 356,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč