
TCAN1042DRQ1 | |
|---|---|
DigiKey Part Number | 296-47354-2-ND - Tape & Reel (TR) 296-47354-1-ND - Cut Tape (CT) 296-47354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042DRQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042DRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 34,77500 Kč | 347,75 Kč |
| 25 | 31,73480 Kč | 793,37 Kč |
| 100 | 28,38170 Kč | 2 838,17 Kč |
| 250 | 26,78404 Kč | 6 696,01 Kč |
| 500 | 25,82036 Kč | 12 910,18 Kč |
| 1 000 | 25,02719 Kč | 25 027,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,18990 Kč | 60 474,75 Kč |
| 5 000 | 23,68525 Kč | 118 426,25 Kč |
| 7 500 | 23,43266 Kč | 175 744,95 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |











