Parametric Equivalent
Similar

TPS560200DBVR | |
|---|---|
DigiKey Part Number | 296-38559-2-ND - Tape & Reel (TR) 296-38559-1-ND - Cut Tape (CT) 296-38559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560200DBVR |
Description | IC REG BUCK ADJ 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS560200DBVR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS560200DBVT | Texas Instruments | 0 | 296-39566-1-ND | 24,78000 Kč | Parametric Equivalent |
| BD9E104FJ-E2 | Rohm Semiconductor | 5 661 | BD9E104FJ-E2CT-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 25 | 9,45760 Kč | 236,44 Kč |
| 100 | 8,27320 Kč | 827,32 Kč |
| 250 | 7,70712 Kč | 1 926,78 Kč |
| 500 | 7,36610 Kč | 3 683,05 Kč |
| 1 000 | 7,08515 Kč | 7 085,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,73791 Kč | 20 213,73 Kč |
| 6 000 | 6,56800 Kč | 39 408,00 Kč |
| 9 000 | 6,48292 Kč | 58 346,28 Kč |
| 15 000 | 6,38868 Kč | 95 830,20 Kč |
| 21 000 | 6,33360 Kč | 133 005,60 Kč |
| 30 000 | 6,28058 Kč | 188 417,40 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |














