Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9E104FJ-E2

DigiKey Part Number
BD9E104FJ-E2TR-ND - Tape & Reel (TR)
BD9E104FJ-E2CT-ND - Cut Tape (CT)
BD9E104FJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9E104FJ-E2
Description
IC REG BUCK ADJ 1A 8SOPJ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BD9E104FJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
570kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,81100 Kč158,11 Kč
2514,27880 Kč356,97 Kč
10012,58830 Kč1 258,83 Kč
25011,78408 Kč2 946,02 Kč
50011,29902 Kč5 649,51 Kč
1 00010,89985 Kč10 899,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,47808 Kč26 195,20 Kč
5 00010,22393 Kč51 119,65 Kč
7 50010,09665 Kč75 724,88 Kč
12 5009,95567 Kč124 445,88 Kč
17 5009,87325 Kč172 781,88 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč