


SMF17A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF17A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF17A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF17A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF17A_R1_00001 |
Description | TVS DIODE 17VWM 27.6VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 7.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,10190 Kč | 210,19 Kč |
| 500 | 1,54210 Kč | 771,05 Kč |
| 1 000 | 1,36046 Kč | 1 360,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12857 Kč | 3 385,71 Kč |
| 6 000 | 1,01147 Kč | 6 068,82 Kč |
| 9 000 | 0,95172 Kč | 8 565,48 Kč |
| 15 000 | 0,88451 Kč | 13 267,65 Kč |
| 21 000 | 0,84469 Kč | 17 738,49 Kč |
| 30 000 | 0,80596 Kč | 24 178,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



