
TPS54JA20RWWR | |
|---|---|
DigiKey Part Number | 296-TPS54JA20RWWRTR-ND - Tape & Reel (TR) 296-TPS54JA20RWWRCT-ND - Cut Tape (CT) 296-TPS54JA20RWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54JA20RWWR |
Description | IC REG BUCK ADJ 12A 21VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 12A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54JA20RWWR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-VQFN-HR (4x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 69,78300 Kč | 697,83 Kč |
| 25 | 64,21000 Kč | 1 605,25 Kč |
| 100 | 58,08050 Kč | 5 808,05 Kč |
| 250 | 55,15696 Kč | 13 789,24 Kč |
| 500 | 55,04266 Kč | 27 521,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,15449 Kč | 150 463,47 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |









