560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZT1E561UV

DigiKey Part Number
10-EEH-ZT1E561UVTR-ND - Tape & Reel (TR)
10-EEH-ZT1E561UVCT-ND - Cut Tape (CT)
10-EEH-ZT1E561UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZT1E561UV
Description
CAP ALUMHYB 560UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
330 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.425" (10.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,16000 Kč72,16 Kč
1048,51000 Kč485,10 Kč
5038,70360 Kč1 935,18 Kč
10035,61490 Kč3 561,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,74578 Kč14 872,89 Kč
1 00028,10529 Kč28 105,29 Kč
1 50027,27802 Kč40 917,03 Kč
2 50026,35626 Kč65 890,65 Kč
3 50025,81446 Kč90 350,61 Kč
5 00025,29146 Kč126 457,30 Kč
Manufacturers Standard Package
Unit Price without VAT:72,16000 Kč
Unit Price with VAT:87,31360 Kč