
LM61440AANRJRR | |
|---|---|
DigiKey Part Number | 296-LM61440AANRJRRTR-ND - Tape & Reel (TR) 296-LM61440AANRJRRCT-ND - Cut Tape (CT) 296-LM61440AANRJRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61440AANRJRR |
Description | IC REG BUCK ADJ 4A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM61440AANRJRR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN-HR (4x3.5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM62440APPQRJRRQ1 | Texas Instruments | 2 629 | 296-LM62440APPQRJRRQ1CT-ND | 4,63000 Kč | Parametric Equivalent |
| LM62440BPPQRJRRQ1 | Texas Instruments | 5 840 | 296-LM62440BPPQRJRRQ1CT-ND | 4,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 10 | 67,76000 Kč | 677,60 Kč |
| 25 | 62,31640 Kč | 1 557,91 Kč |
| 100 | 56,34110 Kč | 5 634,11 Kč |
| 250 | 53,49268 Kč | 13 373,17 Kč |
| 500 | 53,32000 Kč | 26 660,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,61514 Kč | 145 845,42 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |








