Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM62440APPQRJRRQ1

DigiKey Part Number
296-LM62440APPQRJRRQ1TR-ND - Tape & Reel (TR)
296-LM62440APPQRJRRQ1CT-ND - Cut Tape (CT)
296-LM62440APPQRJRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM62440APPQRJRRQ1
Description
IC REG BUCK ADJ 4A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LM62440APPQRJRRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
34.2V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
14-VQFN-HR (4x3.5)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM61440AANRJRRTexas Instruments1 707296-LM61440AANRJRRCT-ND89,47000 KčParametric Equivalent
LM62440BPPQRJRRQ1Texas Instruments5 840296-LM62440BPPQRJRRQ1CT-ND112,83000 KčParametric Equivalent
In-Stock: 2 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,83000 Kč112,83 Kč
1086,09200 Kč860,92 Kč
2579,41760 Kč1 985,44 Kč
10072,07450 Kč7 207,45 Kč
25068,98664 Kč17 246,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,58388 Kč187 751,64 Kč
Manufacturers Standard Package
Unit Price without VAT:112,83000 Kč
Unit Price with VAT:136,52430 Kč