TPS548B28RWWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 9 535
Unit Price: 2,88000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,21024 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS548B28RWWR

DigiKey Part Number
296-TPS548B28RWWRTR-ND - Tape & Reel (TR)
296-TPS548B28RWWRCT-ND - Cut Tape (CT)
296-TPS548B28RWWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS548B28RWWR
Description
IC REG BUCK ADJ 20A 21VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS548B28RWWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
600kHz, 800kHz, 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
21-VQFN-HR (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
1085,29400 Kč852,94 Kč
2578,66680 Kč1 966,67 Kč
10071,37850 Kč7 137,85 Kč
25068,26952 Kč17 067,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00060,14919 Kč180 447,57 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč