
NCP81565MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81565MNTXGTR-ND - Tape & Reel (TR) 488-NCP81565MNTXGCT-ND - Cut Tape (CT) 488-NCP81565MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81565MNTXG |
Description | IMVP9.1 CONTROLLER, INDUSTRIAL V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Controller, CPU Voltage Regulator IC 8 Output 52-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Output Programmable |
Manufacturer onsemi | Operating Temperature -40°C ~ 100°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 52-VFQFN Exposed Pad |
Applications Controller, CPU | Supplier Device Package 52-QFN (6x6) |
Voltage - Input 4.5V ~ 21V, 4.75V ~ 21V | Base Product Number |
Number of Outputs 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 58,22700 Kč | 582,27 Kč |
| 25 | 53,44400 Kč | 1 336,10 Kč |
| 100 | 48,19250 Kč | 4 819,25 Kč |
| 250 | 45,68912 Kč | 11 422,28 Kč |
| 500 | 45,25404 Kč | 22 627,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,41536 Kč | 101 038,40 Kč |
| 5 000 | 39,64842 Kč | 198 242,10 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |




