Regulator Output DC-DC Controller IC 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81561MNTXG

DigiKey Part Number
488-NCP81561MNTXGTR-ND - Tape & Reel (TR)
488-NCP81561MNTXGCT-ND - Cut Tape (CT)
488-NCP81561MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81561MNTXG
Description
NCP81561MNTXG
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Synchronous Rectifier
No
Manufacturer
onsemi
Clock Sync
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-VFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
20-QFN (4x4)
Output Phases
1
Base Product Number
Frequency - Switching
Up to 600kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1034,43700 Kč344,37 Kč
2531,39640 Kč784,91 Kč
10028,06170 Kč2 806,17 Kč
25026,47092 Kč6 617,73 Kč
50025,63730 Kč12 818,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00022,85370 Kč91 414,80 Kč
8 00022,42660 Kč179 412,80 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč