Image for MAX20830AFE+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20830AFE+

DigiKey Part Number
505-MAX20830AFE+-ND
Manufacturer
Manufacturer Product Number
MAX20830AFE+
Description
IC REG BUCK ADJ 30A 16FC2QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 30A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20830AFE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.8V
Current - Output
Frequency - Switching
500kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-FC2QFN (4.3x6.55)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1233,50000 Kč233,50 Kč
10182,68300 Kč1 826,83 Kč
25169,96640 Kč4 249,16 Kč
100155,98780 Kč15 598,78 Kč
364147,05291 Kč53 527,26 Kč
728143,44085 Kč104 424,94 Kč
1 092141,63170 Kč154 661,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:233,50000 Kč
Unit Price with VAT:282,53500 Kč