
NCP382HD10AAR2G | |
|---|---|
DigiKey Part Number | NCP382HD10AAR2GOSTR-ND - Tape & Reel (TR) NCP382HD10AAR2GOSCT-ND - Cut Tape (CT) NCP382HD10AAR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP382HD10AAR2G |
Description | IC PWR SWITCH P-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP382HD10AAR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 100 | 8,45170 Kč | 845,17 Kč |
| 250 | 7,87424 Kč | 1 968,56 Kč |
| 500 | 7,52694 Kč | 3 763,47 Kč |
| 1 000 | 7,24074 Kč | 7 240,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,73658 Kč | 16 841,45 Kč |
| 5 000 | 6,55982 Kč | 32 799,10 Kč |
| 7 500 | 6,47125 Kč | 48 534,38 Kč |
| 12 500 | 6,37318 Kč | 79 664,75 Kč |
| 17 500 | 6,31584 Kč | 110 527,20 Kč |
| 25 000 | 6,26071 Kč | 156 517,75 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











