
MP2276GD-Z | |
|---|---|
DigiKey Part Number | 1589-MP2276GD-ZTR-ND - Tape & Reel (TR) 1589-MP2276GD-ZCT-ND - Cut Tape (CT) 1589-MP2276GD-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2276GD-Z |
Description | IC REG BUCK ADJ 8A 14QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2276GD-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2276GD-P | Monolithic Power Systems Inc. | 1 122 | 1589-MP2276GD-PCT-ND | 56,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 32,93320 Kč | 823,33 Kč |
| 100 | 29,46230 Kč | 2 946,23 Kč |
| 250 | 27,80556 Kč | 6 951,39 Kč |
| 500 | 26,98662 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,59399 Kč | 122 969,95 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |











