
MP2276GD-P | |
|---|---|
DigiKey Part Number | 1589-MP2276GD-PTR-ND - Tape & Reel (TR) 1589-MP2276GD-PCT-ND - Cut Tape (CT) 1589-MP2276GD-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2276GD-P |
Description | IC REG BUCK ADJ 8A 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2276GD-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 38,40120 Kč | 960,03 Kč |
| 100 | 34,44300 Kč | 3 444,30 Kč |
| 250 | 32,55360 Kč | 8 138,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,41468 Kč | 15 707,34 Kč |
| 1 000 | 30,47776 Kč | 30 477,76 Kč |
| 1 500 | 30,00852 Kč | 45 012,78 Kč |
| 2 500 | 29,48842 Kč | 73 721,05 Kč |
| 3 500 | 29,18452 Kč | 102 145,82 Kč |
| 5 000 | 28,89224 Kč | 144 461,20 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |


