470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-JX0D471RB

DigiKey Part Number
10-EEF-JX0D471RBTR-ND - Tape & Reel (TR)
10-EEF-JX0D471RBCT-ND - Cut Tape (CT)
10-EEF-JX0D471RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-JX0D471RB
Description
CAP ALUM POLY 470UF 20% 2V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 125°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
10.2 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
470 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
3mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1043,42400 Kč434,24 Kč
5034,48300 Kč1 724,15 Kč
10031,66290 Kč3 166,29 Kč
50026,81486 Kč13 407,43 Kč
1 00025,28978 Kč25 289,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50022,73459 Kč79 571,07 Kč
7 00021,84671 Kč152 926,97 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč